Part Details for PXPTPU12FIM08XCL010PU by Bulgin
Overview of PXPTPU12FIM08XCL010PU by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPTPU12FIM08XCL010PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3052
|
Newark | Sensor Cord, 8P M12 Plug-Free End, 1M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer Series Rohs Compliant: Yes |Bulgin Limited PXPTPU12FIM08XCL010PU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.6000 / $75.5300 | Buy Now |
DISTI #
65AC3977
|
Newark | Sensor Cord, 8P M12 Plug-Free End, 1M, Connector To Connector:M12 Straight Plug To Free End, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M12 X Coding Series, Svhc:No Svhc (27-Jun-2018), Connector Rohs Compliant: Yes |Bulgin Limited PXPTPU12FIM08XCL010PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5500 / $61.7800 | Buy Now |
DISTI #
708-2913-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$55.3250 / $67.0600 | Buy Now |
DISTI #
167-U12FIM08XCL010PU
|
Mouser Electronics | Ethernet Cables / Networking Cables M12 8P Plug 1M TPU Flex Inline Cbl RoHS: Compliant | 14 |
|
$62.1100 / $64.3100 | Buy Now |
DISTI #
71863587
|
RS | X-Code Cat6a TPU Flex Inline Overmould Cable Connector, M12 Series | Bulgin PXPTPU12FIM08XCL010PU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$67.5700 / $84.4600 | RFQ |
|
Onlinecomponents.com | M12 Series X Code TPU Inline Overmould Cable Connector 8 Contact Plug Pre-Wired With 1M PU Jacket Cable RoHS: Compliant | 0 |
|
$60.8700 / $115.3500 | Buy Now |
DISTI #
TPU12FIM08XCL010PU
|
TME | Connector: M12, plug, PIN: 8, male, X code-ProfiNET, IP67, 48V, 500mA Min Qty: 1 | 17 |
|
$67.7600 / $84.6900 | Buy Now |
DISTI #
PXPTPU12FIM08XCL010PU
|
Avnet Abacus | (Alt: PXPTPU12FIM08XCL010PU) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PXPTPU12FIM08XCL010PU
PXPTPU12FIM08XCL010PU CAD Models
PXPTPU12FIM08XCL010PU Part Data Attributes
|
PXPTPU12FIM08XCL010PU
Bulgin
Buy Now
|
Compare Parts:
PXPTPU12FIM08XCL010PU
Bulgin
|
Samacsys Manufacturer | Bulgin |