Part Details for PXPTPU12FIM08XCL100PU by Bulgin
Overview of PXPTPU12FIM08XCL100PU by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPTPU12FIM08XCL100PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3056
|
Newark | Sensor Cord, 8P M12 Plug-Free End, 10M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:Buccaneer Series Rohs Compliant: Yes |Bulgin Limited PXPTPU12FIM08XCL100PU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$25.8600 | Buy Now |
DISTI #
708-2917-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 32.8' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
11 In Stock |
|
$135.6196 / $152.9500 | Buy Now |
DISTI #
167-U12FIM08XCL100PU
|
Mouser Electronics | Ethernet Cables / Networking Cables M12 8P Plug 10M TPU Flex Inline Cbl RoHS: Compliant | 0 |
|
$135.6100 / $136.6100 | Order Now |
DISTI #
V99:2348_21786294
|
Arrow Electronics | Cable Assembly Circular 10m 26AWG M12 Circular 8 Straight Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1836 | Americas - 48 |
|
$33.6600 | Buy Now |
DISTI #
71863591
|
RS | X-Code Cat6a TPU Flex Inline Overmould Cable Connector, M12 Series | Bulgin PXPTPU12FIM08XCL100PU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$152.9500 | RFQ |
|
Onlinecomponents.com | M12 Series X Code TPU Inline Overmould Cable Connector 8 Contact Plug Pre-Wired With 10M PU Jacket Cable RoHS: Compliant | 0 |
|
$123.6800 / $306.4900 | Buy Now |
DISTI #
30351572
|
Verical | Cable Assembly Circular 10m 26AWG M12 Circular 8 Straight Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1836 | Americas - 48 |
|
$33.6600 | Buy Now |
DISTI #
56638040
|
Verical | Cable Assembly Circular 10m 26AWG M12 Circular 8 Straight Bulk Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$32.2391 / $36.2707 | Buy Now |
DISTI #
77352030
|
Verical | Cable Assembly Circular 10m 26AWG M12 Circular 8 Straight Bulk Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$139.1369 / $168.4203 | Buy Now |
DISTI #
TPU12FIM08XCL100PU
|
TME | Plug, M12, PIN: 8, male, X code-ProfiNET, IP67, 48V, 500mA, straight Min Qty: 1 | 23 |
|
$115.5500 / $132.0600 | Buy Now |
Part Details for PXPTPU12FIM08XCL100PU
PXPTPU12FIM08XCL100PU CAD Models
PXPTPU12FIM08XCL100PU Part Data Attributes:
|
PXPTPU12FIM08XCL100PU
Bulgin
Buy Now
|
Compare Parts:
PXPTPU12FIM08XCL100PU
Bulgin
|
Samacsys Manufacturer | Bulgin |