Part Details for PXPTPU12FIM08XFI050PU by Bulgin
Overview of PXPTPU12FIM08XFI050PU by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPTPU12FIM08XFI050PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3065
|
Newark | Sensor Cord, 8P M12 Plug-Plug, 5M, Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:8 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Buccaneer Series Rohs Compliant: Yes |Bulgin Limited PXPTPU12FIM08XFI050PU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$68.2300 / $79.7700 | Buy Now |
DISTI #
708-2926-ND
|
DigiKey | CIRC CBL 8POS RCPT TO RCPT 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
23 In Stock |
|
$65.6000 / $77.0500 | Buy Now |
DISTI #
167-U12FIM08XFI050PU
|
Mouser Electronics | Ethernet Cables / Networking Cables M12 8P Plg 5M TPU Flx Inline to Inline RoHS: Compliant | 10 |
|
$65.6000 | Buy Now |
DISTI #
71863600
|
RS | X-Code Cat6a TPU Flex Inline to Flex Inline Overmould Cable Conn., M12 Series | Bulgin PXPTPU12FIM08XFI050PU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$68.1200 / $97.3300 | RFQ |
|
Onlinecomponents.com | M12 Series X Code TPU Inline to Inline Overmould Cable Connector 8 Contact Plug Pre-Wired With 5M PU Jacket Cable RoHS: Compliant |
25 Partner Stock |
|
$63.0200 / $66.5800 | Buy Now |
DISTI #
TPU12FIM08XFI050PU
|
TME | Cable: for sensors/automation, PIN: 8, male, X code-ProfiNET, IP67 Min Qty: 1 | 0 |
|
$71.6000 / $89.4900 | RFQ |
DISTI #
PXPTPU12FIM08XFI050PU
|
Avnet Abacus | (Alt: PXPTPU12FIM08XFI050PU) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500077302
|
Chip1Stop | Robot cable RoHS: Compliant | 10 |
|
$12.7000 | Buy Now |
|
Master Electronics | M12 Series X Code TPU Inline to Inline Overmould Cable Connector 8 Contact Plug Pre-Wired With 5M PU Jacket Cable RoHS: Compliant |
25 Partner Stock |
|
$63.0200 / $66.5800 | Buy Now |
Part Details for PXPTPU12FIM08XFI050PU
PXPTPU12FIM08XFI050PU CAD Models
PXPTPU12FIM08XFI050PU Part Data Attributes
|
PXPTPU12FIM08XFI050PU
Bulgin
Buy Now
|
Compare Parts:
PXPTPU12FIM08XFI050PU
Bulgin
|
Samacsys Manufacturer | Bulgin |