There are no models available for this part yet.
Overview of PXPTPU12FIM08XFI100PU by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PXPTPU12FIM08XFI100PU by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AC3066
|
Newark | Sensor Cord, 8P M12 Plug-Plug, 10M, Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:8 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:Buccaneer Series Rohs Compliant: Yes |Bulgin Limited PXPTPU12FIM08XFI100PU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.6600 / $133.1200 | Buy Now | |
DISTI #
708-2927-ND
|
DigiKey | CIRC CBL 8POS RCPT TO RCPT 32.8' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
23 In Stock |
|
$95.6376 / $123.6100 | Buy Now | |
DISTI #
167-U12FIM08XFI100PU
|
Mouser Electronics | Ethernet Cables / Networking Cables M12 8P Plg 10M TPU Flx Inline to Inline RoHS: Compliant | 13 |
|
$119.3500 / $123.0300 | Buy Now | |
DISTI #
71863601
|
RS | X-Code Cat6a TPU Flex Inline to Flex Inline Overmould Cable Conn., M12 Series | Bulgin PXPTPU12FIM08XFI100PU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$159.2700 | RFQ | |
Onlinecomponents.com | M12 Series X Code TPU Inline to Inline Overmould Cable Connector 8 Contact Plug Pre-Wired With 10M PU Jacket Cable RoHS: Compliant | 0 |
|
$105.2000 / $199.3600 | Buy Now | ||
DISTI #
TPU12FIM08XFI100PU
|
TME | Cable: for sensors/automation, PIN: 8, male, X code-ProfiNET, IP67 Min Qty: 1 | 0 |
|
$131.7900 / $146.4300 | RFQ | |
DISTI #
PXPTPU12FIM08XFI100PU
|
Avnet Abacus | (Alt: PXPTPU12FIM08XFI100PU) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |