Part Details for PXPTPU12FIM08XRJ010PU by Bulgin
Overview of PXPTPU12FIM08XRJ010PU by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPTPU12FIM08XRJ010PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3992
|
Newark | Sensor Cord, 8P M12 Plug-Rj45 Plug, 1M, Connector To Connector:M12 Straight Plug To Rj45 Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M12 X Coding Series, Svhc:No Svhc (27-Jun-2018), Rohs Compliant: Yes |Bulgin Limited PXPTPU12FIM08XRJ010PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$55.4600 / $67.9100 | Buy Now |
DISTI #
65AC3067
|
Newark | Sensor Cord, 8P M12 Plug-Rj45 Plug, 1M, Connector Type A:M12 Plug, Connector Type B:Rj45 Plug, No. Of Positions:8 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer Series Rohs Compliant: Yes |Bulgin Limited PXPTPU12FIM08XRJ010PU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$45.7100 / $52.0400 | Buy Now |
DISTI #
708-2928-ND
|
DigiKey | CBL ASSY CIRC 8P M TO RJ45 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6509 / $60.3700 | Buy Now |
DISTI #
167-U12FIM08XRJ010PU
|
Mouser Electronics | Ethernet Cables / Networking Cables M12 8P Plug 1M TPU Flx Inline to RJ45 RoHS: Compliant | 0 |
|
$48.6500 / $57.9000 | Order Now |
DISTI #
71863602
|
RS | X-Code Cat6a TPU Flex Inline to RJ45 Overmould Cable Connector, M12 Series | Bulgin PXPTPU12FIM08XRJ010PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 25 |
|
$53.5900 / $60.2200 | Buy Now |
|
Onlinecomponents.com | M12 Series X Code TPU Inline to RJ45 Overmould Cable Connector 8 Contact Plug Pre-Wired With 1M PU Jacket Cable RoHS: Compliant |
25 In Stock |
|
$49.8900 / $59.7900 | Buy Now |
DISTI #
77354620
|
Verical | Cable Assembly Circular 1m 26AWG M12 Circular to RJ-45 8 to 8 Straight to Straight Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$59.3320 / $74.1580 | Buy Now |
DISTI #
65003423
|
Verical | Cable Assembly Circular 1m 26AWG M12 Circular to RJ-45 8 to 8 Straight to Straight Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 24 |
|
$63.3558 / $75.0188 | Buy Now |
DISTI #
TPU12FIM08XRJ010PU
|
TME | Cable: for sensors/automation, PIN: 8, male, M12 male,RJ45 plug Min Qty: 1 | 25 |
|
$48.4500 / $60.5600 | Buy Now |
DISTI #
PXPTPU12FIM08XRJ010PU
|
Avnet Abacus | (Alt: PXPTPU12FIM08XRJ010PU) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PXPTPU12FIM08XRJ010PU
PXPTPU12FIM08XRJ010PU CAD Models
PXPTPU12FIM08XRJ010PU Part Data Attributes
|
PXPTPU12FIM08XRJ010PU
Bulgin
Buy Now
|
Compare Parts:
PXPTPU12FIM08XRJ010PU
Bulgin
|
Samacsys Manufacturer | Bulgin |