Part Details for PXPTPU12RAF04DCL010PUR by Bulgin
Overview of PXPTPU12RAF04DCL010PUR by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPTPU12RAF04DCL010PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2575
|
Newark | Sensor Cord, 4P M12 Rcpt-Free End, 1M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M12 Series Rohs Compliant: Yes |Bulgin Limited PXPTPU12RAF04DCL010PUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$3.1700 | Buy Now |
DISTI #
708-2359-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
99 In Stock |
|
$16.3250 / $17.1500 | Buy Now |
DISTI #
167-12RAF04DCL010PUR
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 RA Overmould Flex Cbl Conn RoHS: Compliant | 0 |
|
$16.3200 / $17.1500 | Order Now |
DISTI #
71078873
|
RS | M12D Code TPU, RA Flex Cable, 4-P Socket Prewired w/1M PUR, Buccaneer M12 Series | Bulgin PXPTPU12RAF04DCL010PUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 24 |
|
$17.7600 | Buy Now |
|
Onlinecomponents.com | M12 connectors provide a cost effective and flexible connectivity solution RoHS: Compliant |
5 Partner Stock |
|
$17.0700 / $23.4500 | Buy Now |
DISTI #
35322327
|
Verical | Cable Assembly Circular 1m 22-28AWG M12 Circular 4 Right Angle Bulk RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 25 |
|
$4.7776 / $4.9921 | Buy Now |
DISTI #
77346014
|
Verical | Cable Assembly Circular 1m 22-28AWG M12 Circular 4 Right Angle Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 14 |
|
$20.9300 / $29.4700 | Buy Now |
DISTI #
43243169
|
Verical | Cable Assembly Circular 1m 22-28AWG M12 Circular 4 Right Angle Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$32.6500 | Buy Now |
DISTI #
PXPTPU12RAF04DC010
|
TME | Connector: M12, plug, PIN: 4, female, B code-Profibus, IP67, 250V, 4A Min Qty: 1 | 14 |
|
$16.9700 / $24.0600 | Buy Now |
DISTI #
C1S136500067244
|
Chip1Stop | M12 Series Right-Angle Overmould Flex Cable Connectors | 5 |
|
$31.5000 | Buy Now |