Part Details for PXPTPU12RAM03ACL010PUR by Bulgin
Overview of PXPTPU12RAM03ACL010PUR by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPTPU12RAM03ACL010PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2580
|
Newark | Sensor Cord, 3P M12 Plug-Free End, 1M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M12 Series Rohs Compliant: Yes |Bulgin Limited PXPTPU12RAM03ACL010PUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$3.0400 | Buy Now |
DISTI #
708-2364-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
99 In Stock |
|
$18.9830 / $23.4100 | Buy Now |
DISTI #
167-12RAM03ACL010PUR
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 RA Overmould Flx Cbl Conn RoHS: Compliant | 0 |
|
$15.7800 / $23.2200 | Order Now |
DISTI #
71078903
|
RS | M12 A Code TPU, RA OM Flex Cable, 3-P Prewired w/1M PUR, Buccaneer M12 Series | Bulgin PXPTPU12RAM03ACL010PUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 4 |
|
$7.6900 | Buy Now |
|
Onlinecomponents.com | M12 connectors provide a cost effective and flexible connectivity solution RoHS: Compliant |
45 Partner Stock |
|
$16.3500 / $22.5000 | Buy Now |
DISTI #
PXPTPU12RAM03AC010
|
TME | Plug, M12, PIN: 3, male, A code-DeviceNet / CANopen, IP67, 250V, 4A Min Qty: 1 | 14 |
|
$11.3400 / $13.9600 | Buy Now |
|
Master Electronics | M12 connectors provide a cost effective and flexible connectivity solution RoHS: Compliant |
45 Partner Stock |
|
$16.3500 / $22.5000 | Buy Now |
Part Details for PXPTPU12RAM03ACL010PUR
PXPTPU12RAM03ACL010PUR CAD Models
PXPTPU12RAM03ACL010PUR Part Data Attributes
|
PXPTPU12RAM03ACL010PUR
Bulgin
Buy Now
|
Compare Parts:
PXPTPU12RAM03ACL010PUR
Bulgin
|
Samacsys Manufacturer | Bulgin |