Part Details for PXPTPU12RAM04DCL010PUR by Bulgin
Overview of PXPTPU12RAM04DCL010PUR by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPTPU12RAM04DCL010PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2582
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 1M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M12 Series Rohs Compliant: Yes |Bulgin Limited PXPTPU12RAM04DCL010PUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$3.1500 | Buy Now |
DISTI #
2266-PXPTPU12RAM04DCL010PUR-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$18.3800 / $19.8500 | Buy Now |
DISTI #
708-2366-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4763 / $24.3100 | Buy Now |
DISTI #
167-12RAM04DCL010PUR
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 RA Overmould Flx Cbl Conn RoHS: Compliant | 0 |
|
$18.0000 / $23.6100 | Order Now |
DISTI #
71078915
|
RS | M12D Code TPU, RA OM Flex Cable, 4-P Prewired w/1M PUR, Buccaneer M12 Series | Bulgin PXPTPU12RAM04DCL010PUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 30 |
|
$20.0600 / $24.3100 | Buy Now |
|
Onlinecomponents.com | M12 connectors provide a cost effective and flexible connectivity solution RoHS: Compliant |
83 Partner Stock |
|
$16.9200 / $23.3600 | Buy Now |
DISTI #
69769355
|
Verical | Cable Assembly Circular 1m 22-28AWG M12 Circular 4 Right Angle Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 78 |
|
$17.2400 / $18.6200 | Buy Now |
DISTI #
35322374
|
Verical | Cable Assembly Circular 1m 22-28AWG M12 Circular 4 Right Angle Bulk RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 29 |
|
$4.7475 / $4.9606 | Buy Now |
DISTI #
43243174
|
Verical | Cable Assembly Circular 1m 22-28AWG M12 Circular 4 Right Angle Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$17.2400 / $18.6200 | Buy Now |
DISTI #
PXPTPU12RAM04DC010
|
TME | Plug, M12, PIN: 4, male, B code-Profibus, IP67, 250V, 4A, angled, 1m Min Qty: 1 | 0 |
|
$16.3300 / $23.3400 | RFQ |
Part Details for PXPTPU12RAM04DCL010PUR
PXPTPU12RAM04DCL010PUR CAD Models
PXPTPU12RAM04DCL010PUR Part Data Attributes
|
PXPTPU12RAM04DCL010PUR
Bulgin
Buy Now
|
Compare Parts:
PXPTPU12RAM04DCL010PUR
Bulgin
|
Samacsys Manufacturer | Bulgin |