Part Details for PXPTPU78FBF04ACL020PUR by Bulgin
Overview of PXPTPU78FBF04ACL020PUR by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPTPU78FBF04ACL020PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5369
|
Newark | Cable Assy, 7/8" Rcpt-Free End, 6.6 , Connector Type A:7/8" Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Buccaneer Series |Bulgin Limited PXPTPU78FBF04ACL020PUR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
708-PXPTPU78FBF04ACL020PUR-ND
|
DigiKey | CBL ASSY FMALE W/SKTS 2M 4POS Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.1868 | Buy Now |
DISTI #
167-PXPT78FBF4ACL2R
|
Mouser Electronics | Sensor Cables / Actuator Cables 4 Contacts 7/8" Flex Body Female 2m Cable RoHS: Compliant | 0 |
|
$52.9700 | Order Now |
DISTI #
74748084
|
RS | 4 Contacts 7/8 Flex Body Female 2m Cable | Bulgin PXPTPU78FBF04ACL020PUR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$58.6000 / $71.0300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$51.1800 / $104.4500 | Buy Now | |
DISTI #
4305679
|
Farnell | CABLE ASSY, 7/8" RCPT-FREE END, 2M RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$84.9249 | Buy Now |