Part Details for PXT515C19146 by StarTech
Overview of PXT515C19146 by StarTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXT515C19146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-PXT515C19146-ND
|
DigiKey | HEAVY DUTY POWER CORD 14AWG Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
3 In Stock |
|
$22.6927 / $30.6400 | Buy Now |
|
Neutron USA | StarTech.com 6 ft Heavy Duty 14 AWG Computer Power Cord - NEMA 5-15P to C19 | 50 |
|
$27.7000 | Buy Now |