Part Details for PXU100B0 by Red Lion Controls
Overview of PXU100B0 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXU100B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X6043
|
Newark | Temp/Process Ctrl, Relay O/P, Thermocouple Type:B, E, J, K, L, N, R, S, T, U, Rtd, Txk, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.3%, Output Voltage Max:-, Output Voltage Min:- Rohs Compliant: Yes |Red Lion Controls PXU100B0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.0000 | Buy Now |
DISTI #
PXU100B0-ND
|
DigiKey | CONTROL TEMP/PROC REL OUT 24V Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.3000 | Buy Now |
DISTI #
71103584
|
RS | PXU PID Controller, Temperature/Process,1/16DIN,24VDC, Panel Mount | Red Lion Controls PXU100B0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$164.0500 / $172.6900 | Buy Now |