Part Details for PYB30-Q48-D12 by CUI Inc
Overview of PYB30-Q48-D12 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYB30-Q48-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2946-ND
|
DigiKey | DC DC CONVERTER +/-12V 30W Min Qty: 1 Lead time: 86 Weeks Container: Tube |
225 In Stock |
|
$36.4736 / $43.2300 | Buy Now |
Part Details for PYB30-Q48-D12
PYB30-Q48-D12 CAD Models
PYB30-Q48-D12 Part Data Attributes:
|
PYB30-Q48-D12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB30-Q48-D12
CUI Inc
12/-12 Vdc, 1.25 A, 30 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | SEATED HEIGHT NOM; ALSO AVAILABLE VOLTAGE: -12VDC | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P7 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,7LEAD,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.05 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |
Alternate Parts for PYB30-Q48-D12
This table gives cross-reference parts and alternative options found for PYB30-Q48-D12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB30-Q48-D12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBE30-Q48-D12-U | DC-DC Regulated Power Supply Module | CUI Inc | PYB30-Q48-D12 vs PYBE30-Q48-D12-U |
VI-RCWZ2Z-CUVXH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYB30-Q48-D12 vs VI-RCWZ2Z-CUVXH1 |
VI-RCWZ2Z-EUVXH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYB30-Q48-D12 vs VI-RCWZ2Z-EUVXH1-CC |
VI-RCWZ2Z-MUVXH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYB30-Q48-D12 vs VI-RCWZ2Z-MUVXH1 |
VI-RCWZ2Z-EUVXH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYB30-Q48-D12 vs VI-RCWZ2Z-EUVXH1 |
VI-RC1Z2Z-CUVX-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYB30-Q48-D12 vs VI-RC1Z2Z-CUVX-CC |
VI-RCWZ2Z-IUVXH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYB30-Q48-D12 vs VI-RCWZ2Z-IUVXH1-CC |
VI-RCWZ2Z-EUVX-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYB30-Q48-D12 vs VI-RCWZ2Z-EUVX-CC |
VI-RC1Z2Z-MUVX-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYB30-Q48-D12 vs VI-RC1Z2Z-MUVX-CC |
VI-RC1Z2Z-IUVX-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYB30-Q48-D12 vs VI-RC1Z2Z-IUVX-CC |