Part Details for PYBE30-Q48-D12 by CUI Inc
Overview of PYBE30-Q48-D12 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYBE30-Q48-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1134
|
Newark | Dc-Dc Converter, 2 O/P, 30W Rohs Compliant: Yes |Cui PYBE30-Q48-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3600 / $38.4600 | Buy Now |
DISTI #
102-6007-ND
|
DigiKey | DC DC CONVERTER +/-12V 30W Min Qty: 19 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$29.1047 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 30W - Vout: ±12VDC - Vin: 18 to 75VDC - PCB Mount - -40°C to +80°C RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PYBE30-Q48-D12
PYBE30-Q48-D12 CAD Models
PYBE30-Q48-D12 Part Data Attributes
|
PYBE30-Q48-D12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYBE30-Q48-D12
CUI Inc
12/-12 Vdc, 1.25/-1.25 A, 30 W, 18 ~ 75 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-03-04 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | -12 V ADDITIONAL OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 12.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 25.4 mm |
Alternate Parts for PYBE30-Q48-D12
This table gives cross-reference parts and alternative options found for PYBE30-Q48-D12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYBE30-Q48-D12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-RC1Z2Z-MUVX-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12 vs VI-RC1Z2Z-MUVX-CC |
PYB30-Q48-D12-H | DC-DC Regulated Power Supply Module | CUI Inc | PYBE30-Q48-D12 vs PYB30-Q48-D12-H |
PYBE30-Q48-D12-T | 12/-12 Vdc, 1.25/-1.25 A, 30 W, 18 ~ 75 Vdc Input Range | CUI Inc | PYBE30-Q48-D12 vs PYBE30-Q48-D12-T |
PYBE30-Q48-D12-U | DC-DC Regulated Power Supply Module | CUI Inc | PYBE30-Q48-D12 vs PYBE30-Q48-D12-U |
VI-RCWZ2Z-EUVXH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12 vs VI-RCWZ2Z-EUVXH1-CC |
VI-RCWZ2Z-IUVXH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12 vs VI-RCWZ2Z-IUVXH1-CC |
VI-RC1Z2Z-IUVXH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12 vs VI-RC1Z2Z-IUVXH1 |
VI-RC1Z2Z-EUVXH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12 vs VI-RC1Z2Z-EUVXH1-CC |
VI-RCWZ2Z-MUVXH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12 vs VI-RCWZ2Z-MUVXH1-CC |
VI-RCWZ2Z-CUVXH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12 vs VI-RCWZ2Z-CUVXH1 |