Part Details for PYDN-15.5-080Y by OMRON Industrial Automation
Overview of PYDN-15.5-080Y by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYDN-15.5-080Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-PYDN-15.5-080Y-ND
|
DigiKey | SHRTBAR 15.5MM 8POL YELLOW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4400 | Buy Now |
DISTI #
71275999
|
RS | ShrtBar 15.5mm 8Pole Yellow | Omron Automation PYDN-15.5-080Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8900 / $12.3600 | RFQ |
DISTI #
OMIPYDN-15.5-080Y
|
Heilind Electronics | SHRTBAR 15.5MM 8POL YELLOW PYDN155080Y | Americas - 0 in Stock |
|
Buy Now |