Part Details for PYDN-31.0-080R by OMRON Industrial Automation
Overview of PYDN-31.0-080R by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYDN-31.0-080R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-PYDN-31.0-080R-ND
|
DigiKey | SHORT BAR 31MM 8POL RED Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0100 | Buy Now |
DISTI #
71276000
|
RS | Short Bar 31mm 8Pole Red | Omron Automation PYDN-31.0-080R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0100 / $15.0100 | RFQ |
DISTI #
OMIPYDN-31.0-080R
|
Heilind Electronics | SHORT BAR 31MM 8POL RED PYDN310080R | Americas - 0 in Stock |
|
Buy Now |