There are no models available for this part yet.
Overview of PYDN-31.0-080S by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAF1080SDZ | Analog Devices | EVAL BOARD |
Price & Stock for PYDN-31.0-080S by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92Y9353
|
Newark | Short Bar, Skt, 31Mm, 8Pole, Blue, Accessory Type:Short Bar, For Use With:-, Product Range:Pyf, P2Rf Series, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Omron PYDN-31.0-080S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2500 / $15.3000 | Buy Now | |
DISTI #
PYDN310080S
|
Avnet Americas | SHORT BAR 31MM 8POL BLUE QTY10 - Bulk (Alt: PYDN310080S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2587 / $9.8833 | Buy Now | |
DISTI #
653-PYDN31.0080S
|
Mouser Electronics | Relay Sockets & Hardware Short Bar 31mm 8pol Blue qty10 | 0 |
|
$13.6500 / $16.9000 | Order Now |
CAD Models for PYDN-31.0-080S by OMRON Corporation
Part Data Attributes for PYDN-31.0-080S by OMRON Corporation
PYDN-31.0-080S
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
PYDN-31.0-080SOMRON CorporationVS
-