Part Details for PYDN-6.2-030Y by OMRON Industrial Automation
Overview of PYDN-6.2-030Y by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYDN-6.2-030Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMIPYDN-6.2-030Y
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.0469 / $2.6200 | Buy Now | |
DISTI #
2581796
|
element14 Asia-Pacific | SHORT BAR, I/O RELAY, 6.2MM, 3P, YELLOW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6950 / $3.8025 | Buy Now |
DISTI #
2581796
|
Farnell | SHORT BAR, I/O RELAY, 6.2MM, 3P, YELLOW RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.2439 / $1.3515 | Buy Now |