Part Details for PYDN-6.2-100Y by OMRON Corporation
Overview of PYDN-6.2-100Y by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYDN-6.2-100Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9366
|
Newark | Short Bar, I/O Relay, 6.2Mm, 10P, Yellow, Accessory Type:Short Bar, For Use With:-, Product Range:Pyf, P2Rf Series, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Omron PYDN-6.2-100Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$7.9900 / $10.6500 | Buy Now |
DISTI #
653-PYDN6.2100Y
|
Mouser Electronics | Relay Sockets & Hardware Shrt Bar 6.2mm 10pol Yellw 32A | 1 |
|
$6.9200 / $9.6300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 91 |
|
$12.5944 | Buy Now |
Part Details for PYDN-6.2-100Y
PYDN-6.2-100Y CAD Models
PYDN-6.2-100Y Part Data Attributes:
|
PYDN-6.2-100Y
OMRON Corporation
Buy Now
|
Compare Parts:
PYDN-6.2-100Y
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |