Part Details for PYDN-6.2-200S (ALTERNATE: PYDN62200S) by OMRON Industrial Automation
Overview of PYDN-6.2-200S (ALTERNATE: PYDN62200S) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYDN-6.2-200S (ALTERNATE: PYDN62200S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71276015
|
RS | Short Bar 6.2Mm 20Pole Blue 32A | Omron Automation PYDN-6.2-200S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 |
|
$14.7000 / $18.3700 | Buy Now |