Part Details for PYDN-7.75-020Y by OMRON Americas
Overview of PYDN-7.75-020Y by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250041020YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x4Pin,15u\\ Gold,LCP,4.0mm*2.0mm*2.8mm | |
G8234020YBEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Right Angle DIP,2x20Pin,Gold Flash,NY4T,Tail=2.8mm,Color-Black,Tray | |
G8250061020YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x6Pin,15u\\ Gold,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG |
Price & Stock for PYDN-7.75-020Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005588872
|
Sager | Relay Sockets & Hardware ShrtBar 7.75mm 2pol Yel Min Qty: 1 | 0 |
|
$1.3200 / $1.6600 | Buy Now |