Part Details for PYDN-7.75-030S by OMRON Corporation
Overview of PYDN-7.75-030S by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYDN-7.75-030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9374
|
Newark | Short Bar, Skt, 7.75Mm, 3Pole, Blue, Accessory Type:Short Bar, For Use With:-, Product Range:Pyf, P2Rf Series, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Omron PYDN-7.75-030S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.7400 | Buy Now |
DISTI #
PYDN775030S
|
Avnet Americas | SHRTBAR 7.75MM 3POL BLUE - Bulk (Alt: PYDN775030S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4394 / $1.7225 | Buy Now |
DISTI #
653-PYDN7.75030S
|
Mouser Electronics | Relay Sockets & Hardware ShrtBar 7.75mm 3pol Blue | 0 |
|
$2.7100 / $3.1100 | Order Now |
DISTI #
PYDN775030S
|
Avnet Americas | SHRTBAR 7.75MM 3POL BLUE - Bulk (Alt: PYDN775030S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4394 / $1.7225 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 9 |
|
$4.2443 | Buy Now |
Part Details for PYDN-7.75-030S
PYDN-7.75-030S CAD Models
PYDN-7.75-030S Part Data Attributes:
|
PYDN-7.75-030S
OMRON Corporation
Buy Now
|
Compare Parts:
PYDN-7.75-030S
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |