-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PYF08AE
|
Avnet Americas | MY2 SOCKET/TRACK MOUNT - Bulk (Alt: PYF08AE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PYF08AE
|
Avnet Americas | MY2 SOCKET/TRACK MOUNT - Bulk (Alt: PYF08AE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PYF08AE
|
Avnet Americas | MY2 SOCKET/TRACK MOUNT - Bulk (Alt: PYF08AE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PYF08A-E
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
PYF08A-E
OMRON Corporation
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.906 inch | |
Body Depth | 1.22 inch | |
Body Length | 2.835 inch | |
Contact Style | SQ PIN-SKT | |
Current Rating | 7 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 2000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Number of Contacts | 8 | |
Termination Type | SCREW |