Part Details for PZ1AL2V5B_R1_00001 by PanJit Group
Overview of PZ1AL2V5B_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZ1AL2V5B_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PZ1AL2V5B_R1_00001CT-ND
|
DigiKey | SILICON ZENER DIODE Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2777 In Stock |
|
$0.0568 / $0.3700 | Buy Now |
|
Ozdisan Elektronik | DIODE ZENER 1W 2.5V ±5% SOD123FL SMT | 0 |
|
$0.1237 / $0.1422 | RFQ |