Part Details for PZ1AL3V9B_R1_00001 by PanJit Semiconductor
Overview of PZ1AL3V9B_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PZ1AL3V9B_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PZ1AL3V9BR100001
|
Mouser Electronics | Zener Diodes 1000mW,ZENER,SOD-123FL,3.9V RoHS: Compliant | 0 |
|
$0.0550 | Order Now |
|
NAC | 1000mW,ZENER,SOD-123FL,3.9V RoHS: Compliant Min Qty: 501000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
PZ1AL3V9B_R1_00001
|
Avnet Silica | Diode Zener Single 3.9V 1W 2-Pin SOD-123FL T/R (Alt: PZ1AL3V9B_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PZ1AL3V9B_R1_00001
PZ1AL3V9B_R1_00001 CAD Models
PZ1AL3V9B_R1_00001 Part Data Attributes:
|
PZ1AL3V9B_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PZ1AL3V9B_R1_00001
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |