Part Details for PZ1B2G6BN12N1 by Panduit Corp
Overview of PZ1B2G6BN12N1 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZ1B2G6BN12N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Horizontal Power Strip 60 A 208V Delta 12 IEC C-19 Receptacles RJ-45 Ethernet Port With RoHS: Compliant | 0 |
|
$3,341.9900 / $3,819.4000 | Buy Now |
DISTI #
000000000003476541
|
Sager | Wire Ducting & Raceways Network POU, Horiz, 60A, 3 Delta, IEC 60 | 0 |
|
Buy Now |