Part Details for PZ200-1-02-Z-C by HCTL
Overview of PZ200-1-02-Z-C by HCTL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZ200-1-02-Z-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 2A Straight Circular Pins 2.8mm 260��@5S 3.5mm 2P -40��~+105�� 3.7mm 2mm Brass Black Plugin 1x2P 2mm Plugin,P=2mm Pin Headers ROHS | 2300 |
|
$0.0543 / $0.1001 | Buy Now |