Part Details for PZ200R-12-06P by XFCN
Overview of PZ200R-12-06P by XFCN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZ200R-12-06P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2A Bend insert Policy 2mm 6P 4mm -40+105 2mm Double Row 2x3P 2mm Push-PullP2mm Pin Headers ROHS | 740 |
|
$0.0245 / $0.0463 | Buy Now |