Part Details for PZ37047-S01-S by Foxconn
Overview of PZ37047-S01-S by Foxconn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PZ37047-S01-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | Pga Socket, 370 Contacts, 19x19i, 0.050 Row Spacing, Pc Tail Terminal | 214 |
|
$2.4000 / $6.0000 | Buy Now |
|
Quest Components | Pga Socket, 370 Contacts, 19x19i, 0.050 Row Spacing, Pc Tail Terminal | 114 |
|
$3.7000 / $6.0000 | Buy Now |
Part Details for PZ37047-S01-S
PZ37047-S01-S CAD Models
PZ37047-S01-S Part Data Attributes
|
PZ37047-S01-S
Foxconn
Buy Now
Datasheet
|
Compare Parts:
PZ37047-S01-S
Foxconn
IC Socket, PGA370, 370 Contact(s), 2.54mm Term Pitch, 0.05inch Row Spacing, Solder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 94V-0 | |
Body Breadth | 2.201 inch | |
Body Depth | 0.217 inch | |
Body Length | 2.579 inch | |
Contact Configuration | 19X19 | |
Contact Finish Mating | AU | |
Contact Material | CU ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA370 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 370 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.05 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |