Part Details for PZ90527-3126-01F by FOXCONN
Overview of PZ90527-3126-01F by FOXCONN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3126F | Rochester Electronics LLC | MC3126 - AND Gate, TTL, CDFP14 | |
LTC3126IFE#TRPBF | Analog Devices | 42V, 2.5A Sync Buck Reg w/ No- | |
LTC3126IUFD#PBF | Analog Devices | 42V, 2.5A Sync Buck Reg w/ No- |