Part Details for PZA 30/24VDC 1N/O 2N/C by Pilz International
Overview of PZA 30/24VDC 1N/O 2N/C by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZA 30/24VDC 1N/O 2N/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72310677
|
RS | Safety relay (standalone) Inputs: Single-channel wiring Outputs: 1 N/O, 2 N/C. | Pilz PZA 30/24VDC 1N/O 2N/C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 5 |
|
$329.9500 / $366.6100 | Buy Now |