Part Details for PZB300MC12R30 by KEMET Corporation
Overview of PZB300MC12R30 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZB300MC12R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8625
|
Newark | 100N+2 275V |Kemet PZB300MC12R30 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.7900 | Buy Now |
DISTI #
80-PZB300MC12R30
|
Mouser Electronics | Safety Capacitors 440vac 0.1 uF 0.1 LS 22.5mm RoHS: Compliant | 0 |
|
$2.1000 / $2.4500 | Order Now |
DISTI #
PZB300MC12R30
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 275 VAC, 275 VAC, � 20%, Delta EMI X2 / Y2 / Y2, Metallized Paper, Radial Box - 3 Pin, Through Hole (Alt: PZB300MC12R30) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PZB300MC12R30
PZB300MC12R30 CAD Models
PZB300MC12R30 Part Data Attributes
|
PZB300MC12R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PZB300MC12R30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | METALLIZED FILM | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Reference Standard | CUL; ENEC; UL | |
Seated Height-Max | 16 mm | |
Surface Mount | NO | |
Technology | METALLIZED FILM | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 12.5 mm |
Alternate Parts for PZB300MC12R30
This table gives cross-reference parts and alternative options found for PZB300MC12R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZB300MC12R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZB300MC11TAG | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PZB300MC12R30 vs PZB300MC11TAG |
PZB300MC13TAG | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PZB300MC12R30 vs PZB300MC13TAG |
PZB300MC11R06 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PZB300MC12R30 vs PZB300MC11R06 |
PZB300MC12R06 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PZB300MC12R30 vs PZB300MC12R06 |