Part Details for PZB300MC23R03 by KEMET Corporation
Overview of PZB300MC23R03 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZB300MC23R03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8630
|
Newark | 150N+2 275V |Kemet PZB300MC23R03 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.0200 | Buy Now |
DISTI #
PZB300MC23R03
|
Avnet Americas | RESISTOR ACCESSORIES - Bulk (Alt: PZB300MC23R03) RoHS: Compliant Min Qty: 4320 Package Multiple: 1080 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PZB300MC23R03
|
TTI | Safety Capacitors .015UF 275V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4320 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.5200 | Buy Now |