There are no models available for this part yet.
Overview of PZD22B12C-AU_R1_000A1 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PZD22B12C-AU_R1_000A1 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-PZD22B12C-AU_R1_000A1CT-ND
|
DigiKey | SILICON ZENER DIODE Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.0379 / $0.3100 | Buy Now | |
Ozdisan Elektronik | DIODE ZENER 200mW 12V ±5% SOT323 SMT | 0 |
|
$0.0531 / $0.0648 | RFQ |