PZE X4.1P 24-240VAC/DC 4N/O by: Pilz International

Part Details for PZE X4.1P 24-240VAC/DC 4N/O by Pilz International

Overview of PZE X4.1P 24-240VAC/DC 4N/O by Pilz International

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1S1208MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-8V GAN
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN

Price & Stock for PZE X4.1P 24-240VAC/DC 4N/O

Part # Distributor Description Stock Price Buy
RS Contact expansion, Outputs: 4 N/O. UB 24-240 VAC/DC, width: 45 mm. | Pilz PZE X4.1P 24-240VAC/DC 4N/O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 1
  • 1 $322.7600
  • 10 $306.6200
  • 25 $290.4800
$290.4800 / $322.7600 Buy Now

Part Details for PZE X4.1P 24-240VAC/DC 4N/O

PZE X4.1P 24-240VAC/DC 4N/O CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PZE X4.1P 24-240VAC/DC 4N/O by Pilz International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PZE X4.1P 24-240VAC/DC 4N... by Pilz International

Select Manufacturer
Which Manufacturer of PZE X4.1P 24-240VAC/DC 4N... would you like to use for your alert(s)?
  • Please alert me when PZE X4.1P 24-240VAC/DC 4N... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PZE X4.1P 24-240VAC/DC 4N... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PZE X4.1P 24-240VAC/DC 4N... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PZE X4.1P 24-240VAC/DC 4N... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PZE X4.1P 24-240VAC/DC 4N....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PZE X4.1P 24-240VAC/DC 4N/O by Pilz International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: