Part Details for PZM12NB2AT/R by NXP Semiconductors
Overview of PZM12NB2AT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PZM12NB2AT/R
PZM12NB2AT/R CAD Models
PZM12NB2AT/R Part Data Attributes
|
PZM12NB2AT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZM12NB2AT/R
NXP Semiconductors
DIODE 12 V, 0.22 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.22 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.09% | |
Working Test Current | 5 mA |
Alternate Parts for PZM12NB2AT/R
This table gives cross-reference parts and alternative options found for PZM12NB2AT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZM12NB2AT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZM12NB2A | DIODE 12 V, 0.22 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM12NB2AT/R vs PZM12NB2A |
PZM12NBT/R | Zener Diode | Nexperia | PZM12NB2AT/R vs PZM12NBT/R |
PZM12NB1,115 | 12V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN | NXP Semiconductors | PZM12NB2AT/R vs PZM12NB1,115 |
PZM12NB2A | Zener Diode | Nexperia | PZM12NB2AT/R vs PZM12NB2A |
PZM12NB2AT/R | Zener Diode | Nexperia | PZM12NB2AT/R vs PZM12NB2AT/R |
PZM12NB1T/R | Zener Diode | Nexperia | PZM12NB2AT/R vs PZM12NB1T/R |
PZM12NB2A,115 | PZM-NA series - Voltage regulator double diodes SMT 3-Pin | NXP Semiconductors | PZM12NB2AT/R vs PZM12NB2A,115 |
PZM12NB2T/R | DIODE 12 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM12NB2AT/R vs PZM12NB2T/R |
PZM12NB2,115 | PZM-N series - Voltage regulator diodes@en-us SMT 3-Pin | Nexperia | PZM12NB2AT/R vs PZM12NB2,115 |
PZM12NB2 | DIODE 12 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM12NB2AT/R vs PZM12NB2 |