Part Details for PZS5117BAS_R2_00001 by PanJit Semiconductor
Overview of PZS5117BAS_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZS5117BAS_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PZS5117BASR20000
|
Mouser Electronics | Zener Diodes 500mW ZENER 17V RoHS: Compliant | 0 |
|
$0.0280 / $0.0370 | Order Now |
|
NAC | 500mW,ZENER,SOD-123,17V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
PZS5117BAS_R2_00001
|
Avnet Silica | (Alt: PZS5117BAS_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |