Part Details for PZS514V3BCH-AU_R1_000A1 by PanJit Semiconductor
Overview of PZS514V3BCH-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PZS514V3BCH-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PZS514V3BCHAUR10
|
Mouser Electronics | Zener Diodes 500mW,ZENER,SOD-323HE,4.3V RoHS: Compliant | 0 |
|
$0.0330 / $0.2700 | Order Now |
|
NAC | 500mW,ZENER,SOD-323HE,4.3V RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
PZS514V3BCH-AU_R1_000A1
|
Avnet Silica | /BJS/TR/7/HF/5K/SOD-323HE/ZEN/SOD/ZSM-05HW/ZSM05HW-QI09/PJ///" (Alt: PZS514V3BCH-AU_R1_000A1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PZS514V3BCH-AU_R1_000A1
PZS514V3BCH-AU_R1_000A1 CAD Models
PZS514V3BCH-AU_R1_000A1 Part Data Attributes
|
PZS514V3BCH-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PZS514V3BCH-AU_R1_000A1
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.3 V | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |