There are no models available for this part yet.
Overview of PZS5218BCH_R1_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PZS5218BCH_R1_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-PZS5218BCH_R1_00001CT-ND
|
DigiKey | SURFACE MOUNT SILICON ZENER DIOD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0295 / $0.2600 | Buy Now | |
Ozdisan Elektronik | DIODE ZENER 500mW 18V ±5% SOD323-HE SMT | 0 |
|
$0.0636 / $0.0776 | RFQ |
CAD Models for PZS5218BCH_R1_00001 by PanJit Group
Related Parts for PZS5218BCH_R1_00001
-
PZS5222BCH_R1_00001Zener Diodes
-
PSMN1R1-40BSPower Field-Effect Transistors
-
PT5121CTSwitching Regulator or Controllers
-
Q16P1BXXY220EVisible LEDs
-
PV-4A10-2PElectric Fuses
-
PYB30-Q24-T315-HOther Analog ICs
-
PYB15-Q24-S12-TPower Supply Modules
-
PV7F2T0SS-314Pushbutton Switches
-
PTS645VL31LFSKeypad Switches