Part Details for PZS5227BCH_R1_00001 by PanJit Semiconductor
Overview of PZS5227BCH_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PZS5227BCH_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PZS5227BCHR10000
|
Mouser Electronics | Zener Diodes 500mW,ZENER,SOD-323HE,27V RoHS: Compliant | 0 |
|
$0.0410 / $0.3400 | Order Now |
|
NAC | 500mW,ZENER,SOD-323HE,27V RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 4500 |
|
RFQ |
Part Details for PZS5227BCH_R1_00001
PZS5227BCH_R1_00001 CAD Models
PZS5227BCH_R1_00001 Part Data Attributes:
|
PZS5227BCH_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PZS5227BCH_R1_00001
PanJit Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 27 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |