Part Details for PZS525V6BCH_R1_00001 by PanJit Semiconductor
Overview of PZS525V6BCH_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PZS525V6BCH_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PZS525V6BCHR1000
|
Mouser Electronics | Zener Diodes 500mW,ZENER,SOD-323HE,5.6V RoHS: Compliant | 0 |
|
$0.0300 | Order Now |
|
NAC | 500mW,ZENER,SOD-323HE,5.6V RoHS: Compliant Min Qty: 3250000 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
PZS525V6BCH_R1_00001
|
Avnet Silica | /DCH/TR/7/HF/5K/SOD-323HE/ZEN/SOD/ZSM-05HW/ZSM05HW-QI08/PJ///" (Alt: PZS525V6BCH_R1_00001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PZS525V6BCH_R1_00001
PZS525V6BCH_R1_00001 CAD Models
PZS525V6BCH_R1_00001 Part Data Attributes
|
PZS525V6BCH_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PZS525V6BCH_R1_00001
PanJit Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.6 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |