Datasheets
PZT751T1 by:

2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA

Part Details for PZT751T1 by Motorola Mobility LLC

Overview of PZT751T1 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PZT751T1

PZT751T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PZT751T1 Part Data Attributes:

PZT751T1 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
PZT751T1 Motorola Mobility LLC 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 75
JEDEC-95 Code TO-261AA
JESD-30 Code R-PDSO-G4
JESD-609 Code e0
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 75 MHz
VCEsat-Max 0.5 V

Alternate Parts for PZT751T1

This table gives cross-reference parts and alternative options found for PZT751T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT751T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PZT751T1 High Current PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi PZT751T1 vs PZT751T1
PZT751T1 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN Rochester Electronics LLC PZT751T1 vs PZT751T1
PZT751T1G High Current PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi PZT751T1 vs PZT751T1G
Part Number Description Manufacturer Compare
PZT751T1 High Current PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi PZT751T1 vs PZT751T1
PZT751T1G High Current PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi PZT751T1 vs PZT751T1G
PZT751T1 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN Rochester Electronics LLC PZT751T1 vs PZT751T1

PZT751T1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PZT751T1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PZT751T1 by Motorola Mobility LLC

  • Please alert me when PZT751T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PZT751T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PZT751T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PZT751T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PZT751T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PZT751T1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: