-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZUxBA series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4289
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia PZU12B2AZ Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
1727-PZU12B2AZCT-ND
|
DigiKey | DIODE ZENER 13.2V SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30000 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
PZU12B2AZ
|
Avnet Americas | Diode Zener Single 11.99V 2% 490mW 2-Pin SC-76 T/R - Tape and Reel (Alt: PZU12B2AZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 / $0.0249 | Buy Now |
DISTI #
771-PZU12B2AZ
|
Mouser Electronics | Zener Diodes PZU12B2A/SOD323/SOD2 RoHS: Compliant | 0 |
|
$0.0240 / $0.2600 | Order Now |
DISTI #
V79:2366_27388626
|
Arrow Electronics | Zener Diode Single 12V 2% 10Ohm 490mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 120000 |
|
$0.0198 / $0.2262 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0234 | Buy Now |
|
Rochester Electronics | PZUxBA - Single Zener diodes RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.0206 / $0.0242 | Buy Now |
DISTI #
PZU12B2AZ
|
TTI | Zener Diodes PZU12B2A/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0222 / $0.0241 | Buy Now |
DISTI #
PZU12B2AZ
|
Avnet Americas | Diode Zener Single 11.99V 2% 490mW 2-Pin SC-76 T/R - Tape and Reel (Alt: PZU12B2AZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 / $0.0249 | Buy Now |
DISTI #
PZU12B2AZ
|
Avnet Silica | Diode Zener Single 11.99V 2% 490mW 2-Pin SC-76 T/R (Alt: PZU12B2AZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZU12B2AZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZU12B2AZ
Nexperia
PZUxBA series - Single Zener diodes@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.32 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PZU12B2AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU12B2AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934062338115 | Zener Diode, 12V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU12B2AZ vs 934062338115 |
PZU14B2AF | PZUxBA series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PZU12B2AZ vs PZU14B2AF |
934062635115 | Zener Diode, 14V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU12B2AZ vs 934062635115 |
934062338145 | Zener Diode, 12V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU12B2AZ vs 934062338145 |
934062345135 | Zener Diode, 14V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU12B2AZ vs 934062345135 |
934062627115 | Zener Diode, 12V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU12B2AZ vs 934062627115 |
934062344115 | Zener Diode, 13V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU12B2AZ vs 934062344115 |
934062337115 | Zener Diode, 12V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU12B2AZ vs 934062337115 |
934062345115 | Zener Diode, 14V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU12B2AZ vs 934062345115 |
934062628115 | Zener Diode, 12V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU12B2AZ vs 934062628115 |