Part Details for PZU13B1A,115 by NXP Semiconductors
Overview of PZU13B1A,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PZU13B1A,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PZU13B1A - PZUxBA series - Single Zener diodes RoHS: Compliant Status: Active Min Qty: 1 | 4110 |
|
$0.0206 / $0.0242 | Buy Now |
Part Details for PZU13B1A,115
PZU13B1A,115 CAD Models
PZU13B1A,115 Part Data Attributes
|
PZU13B1A,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZU13B1A,115
NXP Semiconductors
PZUxBA series - Single Zener diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.49 W | |
Reference Voltage-Nom | 12.75 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |