-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZUxBA series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4303
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia PZU14B2AF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 | Buy Now |
DISTI #
1727-PZU14B2AFCT-ND
|
DigiKey | DIODE ZENER 14V SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7920 In Stock |
|
$0.0243 / $0.2800 | Buy Now |
DISTI #
771-PZU14B2AF
|
Mouser Electronics | Zener Diodes PZU14B2A/SOD323/SOD2 RoHS: Compliant | 0 |
|
$0.0240 / $0.2600 | Order Now |
|
Future Electronics | DIODE ZENER 14V SOD323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0234 | Buy Now |
DISTI #
PZU14B2AF
|
TTI | Zener Diodes PZU14B2A/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0217 / $0.0249 | Buy Now |
DISTI #
3941022
|
Farnell | ZENER DIODES RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZU14B2AF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZU14B2AF
Nexperia
PZUxBA series - Single Zener diodes@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.32 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PZU14B2AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU14B2AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934062343115 | Zener Diode, 13V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU14B2AF vs 934062343115 |
934062626115 | Zener Diode, 12V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU14B2AF vs 934062626115 |
PZU12B2AZ | PZUxBA series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PZU14B2AF vs PZU12B2AZ |
934062345135 | Zener Diode, 14V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU14B2AF vs 934062345135 |
934062635115 | Zener Diode, 14V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU14B2AF vs 934062635115 |
934062631115 | Zener Diode, 13V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU14B2AF vs 934062631115 |
934062337115 | Zener Diode, 12V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU14B2AF vs 934062337115 |
934062344115 | Zener Diode, 13V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU14B2AF vs 934062344115 |
934062338115 | Zener Diode, 12V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU14B2AF vs 934062338115 |
934062342115 | Zener Diode, 13V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | PZU14B2AF vs 934062342115 |