Part Details for PZU22B1115 by Nexperia
Overview of PZU22B1115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZU22B1115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PZU22B1,115
|
Avnet Americas | Diode Zener Single 21.325V 2% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: PZU22B1,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0237 / $0.0283 | Buy Now |
DISTI #
PZU22B1,115
|
Avnet Americas | Diode Zener Single 21.325V 2% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: PZU22B1,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0237 / $0.0283 | Buy Now |