-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZUxBA series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4387
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia PZU3.3B2A,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0390 | Buy Now |
DISTI #
1727-PZU3.3B2A,115CT-ND
|
DigiKey | DIODE ZENER 3.3V 320MW SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2672 In Stock |
|
$0.0243 / $0.2800 | Buy Now |
DISTI #
PZU3.3B2A,115
|
Avnet Americas | Diode Zener Single 3.375V 2% 490mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PZU3.3B2A,115) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 / $0.0249 | Buy Now |
DISTI #
771-PZU3.3B2A,115
|
Mouser Electronics | Zener Diodes PZU3.3B2A/SOD323/SOD2 RoHS: Compliant | 6565 |
|
$0.0240 / $0.2700 | Buy Now |
|
Future Electronics | General-purpose Zener diodes in a SOD323 (SC-76) very small Surface-Mounted Devi RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 | 0 |
|
$0.0234 | Buy Now |
|
Rochester Electronics | Single Zener Diode RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.0206 / $0.0242 | Buy Now |
DISTI #
PZU3.3B2A,115
|
Avnet Americas | Diode Zener Single 3.375V 2% 490mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PZU3.3B2A,115) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 / $0.0249 | Buy Now |
DISTI #
PZU3.3B2A,115
|
Avnet Asia | Diode Zener Single 3.375V 2% 490mW 2-Pin SOD-323 T/R (Alt: PZU3.3B2A,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0313 / $0.0350 | Buy Now |
DISTI #
PZU3.3B2A,115
|
Avnet Silica | Diode Zener Single 3.375V 2% 490mW 2-Pin SOD-323 T/R (Alt: PZU3.3B2A,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 3.3V 320MW SOD323 | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZU3.3B2A,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZU3.3B2A,115
Nexperia
PZUxBA series - Single Zener diodes@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.32 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |