-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZUxBA series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4401
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia PZU3.9B1A,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0390 | Buy Now |
DISTI #
1727-8211-1-ND
|
DigiKey | DIODE ZENER 3.9V 320MW SOD323 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
150 In Stock |
|
$0.0243 / $0.3700 | Buy Now |
DISTI #
PZU3.9B1A,115
|
Avnet Americas | Diode Zener Single 3.835V 2% 490mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PZU3.9B1A,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0208 / $0.0249 | Buy Now |
DISTI #
771-PZU3.9B1A,115
|
Mouser Electronics | Zener Diodes PZU3.9B1A/SOD323/SOD2 RoHS: Compliant | 598 |
|
$0.0240 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 | 0 |
|
$0.0234 | Buy Now |
|
Rochester Electronics | Nexperia PZU3.9B1A - Zener Diode, 3.9V, 2%, 0.32W, Unidirectional, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.0206 / $0.0242 | Buy Now |
DISTI #
PZU3.9B1A,115
|
Avnet Americas | Diode Zener Single 3.835V 2% 490mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PZU3.9B1A,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0208 / $0.0249 | Buy Now |
DISTI #
PZU3.9B1A,115
|
Avnet Silica | Diode Zener Single 3.835V 2% 490mW 2-Pin SOD-323 T/R (Alt: PZU3.9B1A,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PZU3.9B1A,115
|
EBV Elektronik | Diode Zener Single 3.835V 2% 490mW 2-Pin SOD-323 T/R (Alt: PZU3.9B1A,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4273279
|
Farnell | ZENER ARRAY DIODES RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 14950 |
|
$0.0312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZU3.9B1A,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZU3.9B1A,115
Nexperia
PZUxBA series - Single Zener diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.32 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |