Part Details for PZU3V0BL,315 by Nexperia
Overview of PZU3V0BL,315 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZU3V0BL,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PZU3.0BL,315
|
Avnet Silica | Zener Single Diode, 3 V, 250 mW, SOD-882, 2 Pins, 150 �C, Surface Mount (Alt: PZU3.0BL,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PZU3.0BL,315
|
EBV Elektronik | Zener Single Diode, 3 V, 250 mW, SOD-882, 2 Pins, 150 �C, Surface Mount (Alt: PZU3.0BL,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |