Part Details for PZU6.2B2,115 by NXP Semiconductors
Overview of PZU6.2B2,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PZU6.2B2,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Nexperia PZU6.2B2 - Zener Diode, 6.2V, 2%, 0.31W, Unidirectional, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 1156 |
|
$0.0238 / $0.0280 | Buy Now |
Part Details for PZU6.2B2,115
PZU6.2B2,115 CAD Models
PZU6.2B2,115 Part Data Attributes
|
PZU6.2B2,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZU6.2B2,115
NXP Semiconductors
PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.31 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for PZU6.2B2,115
This table gives cross-reference parts and alternative options found for PZU6.2B2,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU6.2B2,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZU6.2B2,115 | PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin | Nexperia | PZU6.2B2,115 vs PZU6.2B2,115 |
PZU6.2B2 | 6.2V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | PZU6.2B2,115 vs PZU6.2B2 |
PZU6.2B2 | Zener Diode | Nexperia | PZU6.2B2,115 vs PZU6.2B2 |