Part Details for PZU6.2B2L,315 by NXP Semiconductors
Overview of PZU6.2B2L,315 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PZU6.2B2L,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Nexperia PZU6.2B2L - Zener Diode, 6.2V, 2%, 0.25W, Unidirectional, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0241 / $0.0284 | Buy Now |
Part Details for PZU6.2B2L,315
PZU6.2B2L,315 CAD Models
PZU6.2B2L,315 Part Data Attributes
|
PZU6.2B2L,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZU6.2B2L,315
NXP Semiconductors
PZUxBL series - Single Zener diodes DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.19 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |